OARS1R010J
Description: Fixed Resistor, Wire Wound, 1W, 0.01ohm, 5% +/-Tol, 40ppm/Cel, 4412

Overview of OARS1R010J by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for OARS1R010J by TT Electronics Resistors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2869
RFQ

CAD Models for OARS1R010J by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OARS1R010J by TT Electronics Resistors

OARS1R010J
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Flameproof
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.05 mm
Package Length
11.18 mm
Package Style
SMT
Package Width
3.175 mm
Rated Power Dissipation (P)
1 W
Resistance
0.01 Ω
Resistor Type
FIXED RESISTOR
Size Code
4412
Technology
WIRE WOUND
Temperature Coefficient
40 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
5%
Want to compare parts?
  1. OARS1R010J
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 1W, 0.01ohm, 5% +/-Tol, 40ppm/Cel, 4412
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OARS1R010J by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OARS1R010J by TT Electronics Resistors

  • Please alert me when OARS1R010J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OARS1R010J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OARS1R010J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OARS1R010J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OARS1R010J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OARS1R010J by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: