Part Details for OARS1R010FLF by International Resistive
Overview of OARS1R010FLF by International Resistive
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OARS1R010FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OARS1R010FLF
|
IBS Electronics | Res Metal Alloy 0.01 Ohm 1% 2W 40ppm/C J-Lead SMD Automotive T/R Min Qty: 250 Package Multiple: 1 | 0 |
|
$0.2691 / $0.3055 | Buy Now |