-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 3W, 0.01ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, 6006, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0835
|
Newark | Current Sense Resistor, 0.01 Ohm, 3W, 1%, Resistance:0.01Ohm, Product Range:Oar Series, Power Rating:3W, Resistor Technology:Metal Strip, Resistor Case/Package:Open Element, Resistance Tolerance:± 1%, Product Length:15.24Mm Rohs Compliant: Yes |Tt Electronics/international Resistive OAR3R010FLF RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
989-OAR3R010FLF-ND
|
DigiKey | RES 0.01 OHM 3W 1% RADIAL Min Qty: 2500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3307 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
14200 Partner Stock |
|
$0.4860 / $0.7582 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 41210 |
|
RFQ | |
DISTI #
C1S327500235067
|
Chip1Stop | Through Hole Resistor | 16700 |
|
$0.4020 / $0.4580 | Buy Now |
|
Master Electronics | RoHS: Compliant |
14200 Partner Stock |
|
$0.4860 / $0.7582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OAR3R010FLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OAR3R010FLF
TT Electronics Resistors
Fixed Resistor, Metal Alloy, 3W, 0.01ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, 6006, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TT Electronics | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Length | 3.18 mm | |
Lead Spacing | 15.24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 1.65 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 85 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% |