-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 3W, 0.005ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, 6006, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0834
|
Newark | Current Sense Resistor, 0.005 Ohm, 3W, 1%, Resistance:0.005Ohm, Product Range:Oar Series, Power Rating:3W, Resistor Technology:Metal Strip, Resistor Case/Package:Open Element, Resistance Tolerance:± 1%, Product Length:15.24Mm Rohs Compliant: Yes |Tt Electronics/international Resistive OAR3R005FLF RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
989-OAR3R005FLF-ND
|
DigiKey | RES METAL 0.005 OHM 3W 1% RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5400 / $2.2700 | Buy Now |
|
Onlinecomponents.com | Fixed Resistor, Metal Strip, 3W, 0.005ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount RoHS: Compliant |
940 In Stock |
|
$0.5740 / $0.8510 | Buy Now |
DISTI #
69744814
|
Verical | Res Metal Film 0.005 Ohm 1% 3W ±20ppm/°C Bare Metal RDL RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2331 | Americas - 925 |
|
$0.7904 / $1.1063 | Buy Now |
|
Master Electronics | Fixed Resistor, Metal Strip, 3W, 0.005ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount RoHS: Compliant |
940 In Stock |
|
$0.5740 / $0.8510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OAR3R005FLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OAR3R005FLF
TT Electronics Resistors
Fixed Resistor, Metal Alloy, 3W, 0.005ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, 6006, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TT Electronics | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Length | 3.18 mm | |
Lead Spacing | 15.24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 1.65 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 85 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% |
This table gives cross-reference parts and alternative options found for OAR3R005FLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OAR3R005FLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OAR3R005F | Fixed Resistor, Metal Alloy, 3W, 0.005ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, 6006, RADIAL LEADED | TT Electronics Resistors | OAR3R005FLF vs OAR3R005F |