Part Details for OAR1R010FLF by TT Electronics plc
Overview of OAR1R010FLF by TT Electronics plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAR1R010FLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-OAR1R010FLF
|
Mouser Electronics | Current Sense Resistors - Through Hole 1W 0.01 OHM 1% RoHS: Compliant | 680 |
|
$0.5550 / $1.2100 | Buy Now |
DISTI #
OAR1R010FLF
|
TTI | Current Sense Resistors - Through Hole 1W 0.01 OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 50 Container: Box | Americas - 0 |
|
$0.4370 / $0.4550 | Buy Now |
DISTI #
OAR1R010FLF
|
TME | Resistor: wire-wound, sensing,precise, THT, 10mΩ, 1W, ±1%, radial Min Qty: 1 | 33 |
|
$0.7300 / $1.1800 | Buy Now |
Part Details for OAR1R010FLF
OAR1R010FLF CAD Models
OAR1R010FLF Part Data Attributes
|
OAR1R010FLF
TT Electronics plc
Buy Now
|
Compare Parts:
OAR1R010FLF
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |