Part Details for OAR-5-R025-F-LF by TT Electronics Resistors
Overview of OAR-5-R025-F-LF by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNR-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 25ft | |
MP-6ARJ45SNNR-025 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-025 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 25ft | |
MP-5ERJ45UNNR-025 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-025 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 25ft |
Price & Stock for OAR-5-R025-F-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061291
|
RS | Resistor, Metal Element, Res 0.025 Ohms, Pwr-Rtg 5 W, Tol 1%, Thru-Hole, Curr-Sense | IRC (TT Electronics) OAR-5-R025-F-LF RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |