Part Details for OAPA-350 by Thomas & Betts
Overview of OAPA-350 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAPA-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y7753
|
Newark | Al Tp Solid Offset Pin Term 350 Brn |Abb Thomas & Betts OAPA-350 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.1900 | Buy Now |
|
Onlinecomponents.com | Color-Coded Compression Connector - Type OAPA - Offset Pin Style - EPDM Rubber Boot - Wire Size 350 kcmil - Material Aluminum - Tin-Plated Finish - Voltage Rating 600V - Die Code 87 - Color Code Brown RoHS: Compliant | 0 |
|
$115.3200 / $324.2000 | Buy Now |
|
Master Electronics | Color-Coded Compression Connector - Type OAPA - Offset Pin Style - EPDM Rubber Boot - Wire Size 350 kcmil - Material Aluminum - Tin-Plated Finish - Voltage Rating 600V - Die Code 87 - Color Code Brown RoHS: Compliant | 0 |
|
$115.3200 / $324.2000 | Buy Now |