Part Details for OAM82AN-11-1WB by Orion Fans
Overview of OAM82AN-11-1WB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAM82AN-11-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2711
|
Newark | Ac Fan, Ball, 1500Rpm, 115V, 33W, Voltage Range:110V Ac To 130 V Ac, Nominal Rated Voltage Ac:115V, Rated Input Power:33W, Maximum Impeller Size:200Mm, Bearing Type:Ball Bearing, Rated Speed:1500Rpm, Current Rating:210Ma Rohs Compliant: Yes |Orion Fans OAM82AN-11-1WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$23.7600 | Buy Now |
DISTI #
1053-OAM82AN-11-1WB-ND
|
DigiKey | AC MOTORS - 115V 48 X 99 X 82MM Min Qty: 1 Lead time: 19 Weeks Container: Box |
97 In Stock |
|
$26.3056 / $35.2800 | Buy Now |
DISTI #
670-OAM82AN-11-1WB
|
Mouser Electronics | AC, DC & Servo Motors Motor, 200mm Impeller, 115VAC, 33W Input, 5W Output, 0.21A, 1500RPM, 48x99x82mm RoHS: Compliant | 93 |
|
$27.1700 / $36.2800 | Buy Now |
DISTI #
73638418
|
RS | AC Motor, Open Frame, 115VAC, 33W, 48x99x82mm, OAM Series | Orion Fans OAM82AN-11-1WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$29.6200 / $37.0200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.9200 | Buy Now |
|
Onlinecomponents.com | AC Motor - 115V - 48 x 99 x 82mm - 1500 RPM RoHS: Compliant | 0 |
|
$26.8800 / $35.5400 | Buy Now |
|
Neutron USA | AC, DC &, Servo Motors Motor, 200mm Impeller, 115VAC, 33W Input, 5W Output, 0.21A, 1500RPM, 48x99x82mm | 50 |
|
$74.9900 | Buy Now |
Part Details for OAM82AN-11-1WB
OAM82AN-11-1WB CAD Models
OAM82AN-11-1WB Part Data Attributes:
|
OAM82AN-11-1WB
Orion Fans
Buy Now
|
Compare Parts:
OAM82AN-11-1WB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |