Part Details for OADM21I6581/S14F by Baumer Electric Ag
Overview of OADM21I6581/S14F by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LS14FP-E | Renesas Electronics Corporation | HD74LS Series | |
74LS14FPEL-E | Renesas Electronics Corporation | HD74LS Series | |
SNJ54LS14FK | Texas Instruments | Hex Schmitt-trigger Inverters 20-LCCC -55 to 125 |
Price & Stock for OADM21I6581/S14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,932.5100 / $4,102.9100 | Buy Now |
Part Details for OADM21I6581/S14F
OADM21I6581/S14F CAD Models
OADM21I6581/S14F Part Data Attributes
|
OADM21I6581/S14F
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
OADM21I6581/S14F
Baumer Electric Ag
Through Beam Photoelectric Sensor, 200mm Min, 1000mm Max, 4-20mA, Rectangular, Board Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | DUAL OUTPUT, IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 20.4 mm | |
Body Height | 135 mm | |
Body Length or Diameter | 45 mm | |
Housing | ALUMINIUM | |
Measurement Range-Max (mm) | 1000 mm | |
Measurement Range-Min (mm) | 200 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Interface Type | 8-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 10000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |