Part Details for OADM20I6472/S14F by Baumer Electric Ag
Overview of OADM20I6472/S14F by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LS14FP-E | Renesas Electronics Corporation | HD74LS Series | |
74LS14FPEL-E | Renesas Electronics Corporation | HD74LS Series | |
SNJ54LS14FK | Texas Instruments | Hex Schmitt-trigger Inverters 20-LCCC -55 to 125 |
Price & Stock for OADM20I6472/S14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,276.2800 / $2,442.3900 | Buy Now |
Part Details for OADM20I6472/S14F
OADM20I6472/S14F CAD Models
OADM20I6472/S14F Part Data Attributes
|
OADM20I6472/S14F
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
OADM20I6472/S14F
Baumer Electric Ag
Through Beam Photoelectric Sensor, 50mm Min, 300mm Max, 100mA, Rectangular, Board Mount, THROUGH BEAM SENSOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 20.6 mm | |
Body Height | 65 mm | |
Body Length or Diameter | 50 mm | |
Housing | DIE-CAST ZINC | |
Measurement Range-Max (mm) | 300 mm | |
Measurement Range-Min (mm) | 50 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 120 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 20 mA | |
Output Interface Type | 8-WIRE INTERFACE | |
Output Range | 100mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 10 V | |
Package Shape/Style | RECTANGULAR | |
Resolution | 10 um | |
Response Time | 900 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |