OAC5R
Description: Analog Circuit, 1 Func, Hybrid, PACKAGE-4

Overview of OAC5R by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for OAC5R by Crydom Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 01P6653
Newark 0.6" Output Module, Pcb Mount |Sensata/crydom OAC5R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $100.5300
$100.5300 Buy Now
DISTI # 70955781
RS 0.6" Output Module, PCB Mount | Sensata - Crydom OAC5R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 13
  • 1 $64.3700
$64.3700 Buy Now
DISTI # CRYOAC5R
Heilind Electronics 0.6 OUTPUT MODULE, PCB MOUNT I/O MODULE Americas - 0 in Stock
Buy Now
Onlinecomponents.com Output Module - 2.75-8 VDC Control Voltage Range - 3.5 A Maximum Load Current - 12-140 VAC Operating Voltage Range - 0.1 msec Maximum Turn-On Time - 8.33 msec Maximum Turn-Off Time - PCB Mounting. RoHS: Compliant 25 On Order
  • 1 $64.0500
  • 5 $63.4100
  • 7 $62.7800
  • 13 $62.1500
  • 19 $61.5300
  • 25 $60.9100
$60.9100 / $64.0500 Buy Now
Master Electronics Output Module - 2.75-8 VDC Control Voltage Range - 3.5 A Maximum Load Current - 12-140 VAC Operating Voltage Range - 0.1 msec Maximum Turn-On Time - 8.33 msec Maximum Turn-Off Time - PCB Mounting. RoHS: Compliant 25 On Order
  • 1 $64.0500
  • 5 $63.4100
  • 7 $62.7800
  • 13 $62.1500
  • 19 $61.5300
  • 25 $60.9100
$60.9100 / $64.0500 Buy Now
Neutron USA I/O Modules I/O MODULE 0.6in 13
  • 1 $151.4100
$151.4100 Buy Now

CAD Models for OAC5R by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OAC5R by Crydom Inc

OAC5R
Crydom Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CRYDOM INC
Package Description
PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1998-07-08
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-XSMA-P4
Length
43.2 mm
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Package Body Material
UNSPECIFIED
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
32.3 mm
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
2.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Width
15.2 mm
Want to compare parts?
  1. OAC5R
    Crydom Inc
    Analog Circuit, 1 Func, Hybrid, PACKAGE-4
    VS

Related Parts for OAC5R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OAC5R by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OAC5R by Crydom Inc

Select Manufacturer
Which Manufacturer of OAC5R would you like to use for your alert(s)?
  • Please alert me when OAC5R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OAC5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OAC5R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OAC5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OAC5R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OAC5R by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: