Part Details for OAC4096 by TT Electronics OPTEK Technology
Overview of OAC4096 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OAC4096
OAC4096 CAD Models
OAC4096 Part Data Attributes:
|
OAC4096
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OAC4096
TT Electronics OPTEK Technology
Zener Diode, 90V V(Z), 5%, 3W,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Number of Elements | 1 | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 90 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 8 mA |