Part Details for OAC24A by Sensata Technologies
Overview of OAC24A by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAC24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-OAC24A
|
Mouser Electronics | I/O Modules 0.6" I/O Module RoHS: Compliant | 22 |
|
$46.5100 / $52.3600 | Buy Now |
DISTI #
18688524
|
Verical | I/O Module Relays Output Module 24VDC-IN 13mA 4000VAC Thru-Hole/Plug-In RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$82.4900 | Buy Now |
DISTI #
SENSTA OAC24A
|
PEI Genesis | Analog Circuit 1 Func Hybrid | 29 |
|
Buy Now |