Part Details for OAC24A by Opto 22
Overview of OAC24A by Opto 22
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAC24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9262
|
Newark | I/O Module, Current Rating:3A, Product Range:-, Accessory Type:Ac Output Module, Contact Configuration:Spst-No, Count Input Frequency:65Hz, External Depth:15.2Mm, External Width:43.2Mm, For Use With:Opto22 Snap Pac Systems Rohs Compliant: Yes |Opto 22 OAC24A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$29.2100 / $31.4100 | Buy Now |
DISTI #
94-OAC24A
|
Mouser Electronics | I/O Modules G1 AC Digital Output, 24-280 VAC, 24 VDC Logic RoHS: Compliant | 0 |
|
$25.3700 / $32.6200 | Order Now |
DISTI #
70133493
|
RS | Module, Digital, 24 to 280 VAC, 18 mA @ 24 VDC, 100 Megohms (Min.) @ 500 VDC | Opto 22 OAC24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 21 |
|
$27.1000 / $30.7900 | Buy Now |
|
Future Electronics | OAC Series 13 mA 18-32 VDC Through Hole AC Output I/O Module RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Container: Box | 0Box |
|
$24.8600 / $26.1000 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In RoHS: Compliant |
28 In Stock |
|
$25.2100 / $51.7000 | Buy Now |
DISTI #
66919490
|
Verical | I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 27 |
|
$67.2100 | Buy Now |
|
Quest Components | 8 |
|
$19.8880 / $22.3740 | Buy Now | |
|
Master Electronics | I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In RoHS: Compliant |
28 In Stock |
|
$25.2100 / $51.7000 | Buy Now |