Part Details for OAC24 by Opto 22
Overview of OAC24 by Opto 22
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9261
|
Newark | I/O Module, Current Rating:3A, Product Range:-, Accessory Type:Ac Output Module, Contact Configuration:Spst-No, Count Input Frequency:65Hz, External Depth:15.2Mm, External Width:43.2Mm, For Use With:Opto22 Snap Pac Systems Rohs Compliant: Yes |Opto 22 OAC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$32.9700 / $36.5600 | Buy Now |
DISTI #
3845-OAC24-ND
|
DigiKey | G1 AC Digital Output, 12-140 VAC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$38.6500 | Buy Now |
DISTI #
94-OAC24
|
Mouser Electronics | I/O Modules G1 AC Digital Output, 12-140 VAC, 24 VDC Logic RoHS: Compliant | 25 |
|
$34.6600 / $35.2700 | Buy Now |
DISTI #
70133492
|
RS | Module, Digital, 12 to 140 VAC, 18 mA @ 24 VDC, 5 mA (RMS) (Off-State) @ 60 Hz | Opto 22 OAC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 612 |
|
$34.6900 / $39.4200 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In RoHS: Compliant |
3 In Stock |
|
$32.6900 / $38.3000 | Buy Now |
DISTI #
52429182
|
Verical | I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In Min Qty: 2 Package Multiple: 1 Date Code: 1907 | Americas - 3 |
|
$43.3550 / $49.7900 | Buy Now |
|
Quest Components | TRIGGER OUTPUT SOLID STATE RELAY, 4000 V ISOLATION-MAX | 4 |
|
$4.2000 / $8.4000 | Buy Now |
|
Master Electronics | I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In RoHS: Compliant |
3 In Stock |
|
$32.6900 / $38.3000 | Buy Now |
Part Details for OAC24
OAC24 CAD Models
OAC24 Part Data Attributes
|
OAC24
Opto 22
Buy Now
|
Compare Parts:
OAC24
Opto 22
|
Samacsys Manufacturer | Opto 22 |