Part Details for OAC15 by Opto 22
Overview of OAC15 by Opto 22
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9259
|
Newark | I/O Module, Current Rating:3A, Product Range:-, Accessory Type:Ac Output Module, Contact Configuration:Spst-No, Count Input Frequency:65Hz, External Depth:15.2Mm, External Width:43.2Mm, For Use With:Opto22 Snap Pac Systems Rohs Compliant: Yes |Opto 22 OAC15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6200 / $31.5000 | Buy Now |
DISTI #
94-OAC15
|
Mouser Electronics | I/O Modules G1 AC Digital Output, 12-140 VAC, 15 VDC Logic RoHS: Compliant | 20 |
|
$25.3000 / $31.2000 | Buy Now |
DISTI #
70133490
|
RS | Module, Digital, 12 to 140 VAC, 15 mA @ 15 VDC, 5 mA (RMS) (Off-State) @ 60 Hz | Opto 22 OAC15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 12 |
|
$28.2700 / $32.1300 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In RoHS: Compliant |
7 In Stock |
|
$29.1500 / $53.5500 | Buy Now |
DISTI #
54772534
|
Verical | I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In Min Qty: 1 Package Multiple: 1 Date Code: 2104 | Americas - 7 |
|
$43.5273 / $67.1895 | Buy Now |
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SIP | 2 |
|
$17.0200 | Buy Now |
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SIP | 2 |
|
$19.3000 | Buy Now |
|
Master Electronics | I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In RoHS: Compliant |
7 In Stock |
|
$29.1500 / $53.5500 | Buy Now |
Part Details for OAC15
OAC15 CAD Models
OAC15 Part Data Attributes:
|
OAC15
Opto 22
Buy Now
|
Compare Parts:
OAC15
Opto 22
|
Samacsys Manufacturer | Opto 22 |