Part Details for OAC15 by Crydom Inc
Overview of OAC15 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6643
|
Newark | 0.6 Output Module, Pcb Mount |Sensata/crydom OAC15 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$47.8900 / $52.9500 | Buy Now |
DISTI #
2266-OAC15-ND
|
DigiKey | AC OUTPUT MODULE 3A Min Qty: 2 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
39 In Stock |
|
$47.6000 / $51.4200 | Buy Now |
DISTI #
CC1212-ND
|
DigiKey | AC OUTPUT MODULE 3A Min Qty: 2 Lead time: 22 Weeks Container: Tray | Limited Supply - Call |
|
$48.5100 | Buy Now |
DISTI #
70955774
|
RS | 0.6" Output Module, PCB Mount | Sensata - Crydom OAC15 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9400 | RFQ |
DISTI #
CRYOAC15
|
Heilind Electronics | 0.6 OUTPUT MODULE, PCB MOUNT I/O MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOLID STATE RELAY (I/O MODULE) 12-140 V - 0.6" I/O Module RoHS: Compliant |
39 Partner Stock |
|
$41.9100 / $54.0600 | Buy Now |
DISTI #
000000000000276480
|
Sager | I/O Modules 0.6 I/O Module Min Qty: 25 | 0 |
|
$43.3600 / $45.8400 | Buy Now |
|
Master Electronics | SOLID STATE RELAY (I/O MODULE) 12-140 V - 0.6" I/O Module RoHS: Compliant |
39 Partner Stock |
|
$41.9100 / $54.0600 | Buy Now |
|
Neutron USA | I/O Module, AC Output Module, Input: 15VDC 20mA, Output: 12-140VAC 3A, Hold Down Screw, Plug in | 50 |
|
$125.8100 | Buy Now |
Part Details for OAC15
OAC15 CAD Models
OAC15 Part Data Attributes:
|
OAC15
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
OAC15
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for OAC15
This table gives cross-reference parts and alternative options found for OAC15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OAC15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OAC15 | Trigger Output SSR, 1-Channel, 4000V Isolation, | Sensata Circuit Breakers | OAC15 vs OAC15 |