Part Details for OAC-24H by TE Connectivity
Overview of OAC-24H by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OAC-24H
OAC-24H CAD Models
OAC-24H Part Data Attributes:
|
OAC-24H
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OAC-24H
TE Connectivity
Trigger Output SSR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Control Voltage | 18 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 32 mm | |
Overall Length | 43.2 mm |