Part Details for OAC-24A by TE Connectivity
Overview of OAC-24A by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OAC-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9254
|
Newark | I/O Module, Current Rating:3A, Product Range:-, Accessory Type:Ac Output Module, Contact Configuration:Spst-No, External Depth:15.2Mm, External Width:43.18Mm, For Use With:Te Connectivity Solid State Relays, Length:31.8Mm Rohs Compliant: Yes |Potter&brumfield Te Connectivity OAC-24A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6700 / $23.3300 | Buy Now |
DISTI #
PB1865-ND
|
DigiKey | AC OUTPUT MODULE 3A Min Qty: 200 Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.9537 | Buy Now |
DISTI #
2-1393028-5
|
Avnet Americas | Solid State Relay SPST 3A 24VDC DC-Input Through Hole - Trays (Alt: 2-1393028-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 47 Weeks, 5 Days Container: Tray | 0 |
|
$13.1098 / $15.7762 | Buy Now |
DISTI #
655-OAC-24A
|
Mouser Electronics | I/O Modules SPST-NO 3A 24VDC I/O SS RELAY RoHS: Compliant | 0 |
|
$17.9500 / $26.2500 | Order Now |
|
Onlinecomponents.com | 4000V rms Input Output Modules RoHS: Compliant |
400 On Order |
|
$17.5300 / $34.2600 | Buy Now |
DISTI #
2-1393028-5
|
TTI | I/O Modules OAC-24A = PCB MOUNT, 3A,240V A RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$14.9600 / $16.8600 | Buy Now |
DISTI #
TE Connectivity OAC-24A
|
PEI Genesis | Trigger Output SSR 1-Channel | 0 |
|
Buy Now | |
DISTI #
000000000000267808
|
Sager | I/O Modules SPST-NO 3A 24VDC I/O SS RELAY Min Qty: 200 | 0 |
|
$14.8100 | Buy Now |
|
Master Electronics | 4000V rms Input Output Modules RoHS: Compliant |
400 On Order |
|
$17.5300 / $34.2600 | Buy Now |
Part Details for OAC-24A
OAC-24A CAD Models
OAC-24A Part Data Attributes
|
OAC-24A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
OAC-24A
TE Connectivity
Trigger Output SSR, 1-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 47 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Control Voltage | 18 V | |
Input Type | DC | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Output Voltage-Max | 280 V | |
Overall Depth | 15.2 mm | |
Overall Height | 31.7 mm | |
Overall Length | 43.1 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 18 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO |