Part Details for OAC-24 (ALTERNATE: 2-1393028-4) by TE Connectivity
Overview of OAC-24 (ALTERNATE: 2-1393028-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAC-24 (ALTERNATE: 2-1393028-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70198832
|
RS | MODULE, AC OUTPUT, 24 VDC, 3 A, SPST-NO, BLACK CASE | TE Connectivity OAC-24 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8000 | RFQ |