There are no models available for this part yet.
Overview of OAB908AN-22-1/2 by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for OAB908AN-22-1/2 by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK1490
|
Newark | Fan Blower, 183Mm, 80W, 230Vac Rohs Compliant: Yes |Orion Fans OAB908AN-22-1/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$87.9100 / $108.6300 | Buy Now | |
DISTI #
91AH9576
|
Newark | Fan Blower, 183Mm X 70Mm, 80W, 230Vac, Blower Type:Centrifugal, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:183Mm, External Depth:70Mm, Air Flow - Cfm:100Cfm, Air Flow - M3/Min:-, Noise Rating:68Db, Power Rating:80W Rohs Compliant: Yes |Orion Fans OAB908AN-22-1/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.5200 / $106.9200 | Buy Now | |
DISTI #
3937-OAB908AN-22-1/2-ND
|
DigiKey | FAN BLOWER 183X70MM 220VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
Buy Now | ||
DISTI #
1053-1122-ND
|
DigiKey | FAN BLOWER 183X70MM 220VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$79.8950 / $98.6200 | Buy Now | |
DISTI #
670-OAB908AN-2212
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 190x183x70mm, 230VAC, 100CFM /75CFM, 80 W/65W, 68dBA/55dBA, Ball, Lead RoHS: Compliant | 9 |
|
$79.8900 / $98.5700 | Buy Now | |
DISTI #
70103364
|
RS | AC Blower, 183x190x70mm, 230VAC, 80W, 3100RPM, 100CFM, 68db, Dual Ball, Leadwire | Orion Fans OAB908AN-22-1/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$79.6800 / $99.6100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$82.4000 | Buy Now | ||
DISTI #
52098109
|
Verical | AC Blower Ball Bearing 220V 65W/45W 50Hz/60Hz 3100RPM/2400RPM 100CFM/75CFM 68dB/55dB Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 90 |
|
$103.7010 / $127.5690 | Buy Now | |
Master Electronics | AC BLOWER 183X190X70 BALL, DUAL SPEED 100/75cfm RoHS: Compliant |
93 In Stock |
|
$77.5600 / $98.1300 | Buy Now | ||
Neutron USA | Blowers ACBlower 220VAC Ball 183x190x70mm 2Speed | 4 |
|
$208.1600 | Buy Now |
CAD Models for OAB908AN-22-1/2 by Orion Fans
Part Data Attributes for OAB908AN-22-1/2 by Orion Fans
|
|
---|---|
Samacsys Manufacturer
|
Orion Fans
|