Part Details for OAB908AN-11-1/2 by Orion Fans
Results Overview of OAB908AN-11-1/2 by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAB908AN-11-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9575
|
Newark | Fan Blower, 183Mm X 70Mm, 80W, 115Vac, Blower Type:Centrifugal, Supply Voltage:115Vac, Voltage Ty... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$86.3500 | Buy Now |
DISTI #
1053-1121-ND
|
DigiKey | FAN BLOWER 183X70MM 120VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
210 In Stock |
|
$77.2500 / $82.5000 | Buy Now |
DISTI #
670-OAB908AN1112
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 190x183x70mm, 115VAC, 100/75CFM, 80 W/65W, 68dBA/55dBA, Ball,... more RoHS: Compliant | 6 |
|
$77.2500 / $85.3800 | Buy Now |
DISTI #
70103363
|
RS | AC Blower, Side Inlet, 120V, 3100RPM, 250CFM, Dual Ball Bearing, 183x190x70mm | Orion Fans OAB908AN-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$81.3200 / $90.3500 | Buy Now |
|
Onlinecomponents.com | AC BLOWER 183X190X70 BALL, DUAL SPEED 100/75cfm RoHS: Compliant |
6 In Stock |
|
$80.3400 / $95.8900 | Buy Now |
DISTI #
70367239
|
Verical | AC Blower Ball Bearing 120V 65W/45W 50Hz/60Hz 3100RPM/2400RPM 100CFM/75CFM 68dB/55dB Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2004 | Americas - 5 |
|
$107.0810 / $124.6570 | Buy Now |
|
Powell Electronics | BLOWERS Min Qty: 1 | 11 |
|
$188.8300 / $206.0000 | Buy Now |
|
Master Electronics | AC BLOWER 183X190X70 BALL, DUAL SPEED 100/75cfm RoHS: Compliant |
6 In Stock |
|
$80.3400 / $95.8900 | Buy Now |
|
Neutron USA | Blowers ACBlower 110VAC Ball 183x190x70mm 2Speed | 50 |
|
$246.0600 | Buy Now |
DISTI #
10142571
|
TestEquity LLC | Orion Fans OAB908AN-11-1/2 AC Blower, 115V/80W, 183x190x70mm, 100CFM, OAB908AN Series | 0 |
|
$99.6800 | Buy Now |