There are no models available for this part yet.
Overview of OAB318-11-1 by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OAB318-11-1 by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1053-1695-ND
|
DigiKey | FAN IMP MTRZD 318X154 115V W/CAP Min Qty: 1 Lead time: 19 Weeks Container: Box |
13 In Stock |
|
$211.6960 / $245.6300 | Buy Now | |
DISTI #
70838318
|
RS | AC Motorized Impeller, 318x318x154.5mm, 115VAC, 155W, 1580RPM, 1165CFM, Leadwire | Orion Fans OAB318-11-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$210.8700 / $248.0900 | Buy Now |