Part Details for OAB22599-11-1B by Orion Fans
Overview of OAB22599-11-1B by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAB22599-11-1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5892
|
Newark | Fan Blower, 225Mm, 160W, 115Vac Rohs Compliant: Yes |Orion Fans OAB22599-11-1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$144.2400 / $178.7100 | Buy Now |
DISTI #
91AH9566
|
Newark | Fan Blower, 225Mm X 99Mm, 160W, 115Vac, Blower Type:Motorized Impeller, Supply Voltage:115Vac, Voltage Type:Ac, Fan Frame Size:225Mm, External Depth:99Mm, Air Flow - Cfm:770Cfm, Air Flow - M3/Min:-, Noise Rating:71Db, Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OAB22599-11-1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.0200 / $158.2000 | Buy Now |
DISTI #
1053-1628-ND
|
DigiKey | FAN IMP MTRZD 225X99 115V W/CAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
890 In Stock |
|
$120.9843 / $145.9200 | Buy Now |
DISTI #
670-OAB22599-11-1B
|
Mouser Electronics | Blowers & Centrifugal Fans AC Backward Curved Impeller, 225x99mm Round, 115VAC, 770CFM, 2.6"H2O, IP55 RoHS: Compliant | 1 |
|
$120.9800 / $145.9200 | Buy Now |
DISTI #
70672875
|
RS | AC Motorized Impeller, 225x225x99mm, 115VAC, 160W, 2950RPM, 770CFM, Leadwire | Orion Fans OAB22599-11-1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$131.3300 / $145.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$121.9200 | Buy Now |
|
Onlinecomponents.com | AC Motorized Impeller 225x99MM BALL, 115V, 770cfm | 0 |
|
$119.7700 / $150.2900 | Buy Now |
DISTI #
4153821
|
element14 Asia-Pacific | FAN BLOWER, 225MM, 160W, 115VAC RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$129.4254 / $156.1029 | Buy Now |
DISTI #
4153821
|
Farnell | FAN BLOWER, 225MM, 160W, 115VAC RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 4 |
|
$247.7040 | Buy Now |
|
Neutron USA | Blowers Impeller 225x99mm 115VAC w/Capacitor | 0 |
|
$258.8500 | Buy Now |