Part Details for OAB220-22-1 by Orion Fans
Overview of OAB220-22-1 by Orion Fans
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAB220-22-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9561
|
Newark | Fan Blower, 220Mm X 71Mm, 117W, 230Vac, Blower Type:Motorized Impeller, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:220Mm, External Depth:71Mm, Air Flow - Cfm:530Cfm, Air Flow - M3/Min:-, Noise Rating:70Db, Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OAB220-22-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$106.6800 / $131.8300 | Buy Now |
DISTI #
51AK1482
|
Newark | Fan Blower, 220Mm, 117W, 230Vac Rohs Compliant: Yes |Orion Fans OAB220-22-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.0000 / $97.4500 | Buy Now |
DISTI #
1053-1627-ND
|
DigiKey | FAN IMP MTRZD 220X71 230V W/CAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5 In Stock |
|
$98.5114 / $121.6000 | Buy Now |
DISTI #
670-OAB220-22-1
|
Mouser Electronics | Blowers & Centrifugal Fans Impeller, 220x76mm Round, 230VAC, 555CFM, 115W, 75.2dBA, Ball, Lead, IP54 RoHS: Compliant | 0 |
|
$109.2900 / $118.6500 | Order Now |
DISTI #
70103370
|
RS | AC Motorized Impeller, 220x220x71mm, 230VAC, 117W, 2650RPM, 530CFM, Leadwire | Orion Fans OAB220-22-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$109.4400 / $121.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$101.6000 | Buy Now |
DISTI #
ORNOAB220-22-1
|
Heilind Electronics | Americas - 1 in Stock |
|
$127.0000 | Buy Now | |
|
Onlinecomponents.com | AC MOTORIZED IMPELLER, 220mm, 230V RoHS: Compliant |
9 In Stock |
|
$96.6200 / $120.5700 | Buy Now |
DISTI #
ORNOAB220-22-1
|
Interstate Connecting Components | 1 |
|
$127.0000 | Buy Now | |
|
Master Electronics | AC MOTORIZED IMPELLER, 220mm, 230V RoHS: Compliant |
9 In Stock |
|
$96.6200 / $120.5700 | Buy Now |