Part Details for OAB220-11-456 by Orion Fans
Overview of OAB220-11-456 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAB220-11-456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK5063
|
Newark | Ac Blower, 220Mm, 265Cfm, 115Vac, Blower Type:Motorized Impeller, Supply Voltage:115Vac, Voltage Type:Ac, Fan Frame Size:220Mm, External Depth:76Mm, Air Flow - Cfm:265Cfm, Air Flow - M3/Min:-, Noise Rating:62Db, Power Rating:48W |Orion Fans OAB220-11-456 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.1600 / $150.1200 | Buy Now |
DISTI #
1053-OAB220-11-456-ND
|
DigiKey | 3-SPEED 115VAC IMPELLER Min Qty: 1 Lead time: 12 Weeks Container: Box |
40 In Stock |
|
$98.5114 / $121.6000 | Buy Now |
DISTI #
670-OAB220-11-456
|
Mouser Electronics | Blowers & Centrifugal Fans Impeller, 220x76mm Round, 3 Speed, High: 115VAC, 265CFM, 48W, 1.02"H2O, IP54 RoHS: Compliant | 20 |
|
$100.8200 / $121.6000 | Buy Now |
DISTI #
74995125
|
RS | Motorized Impeller, 115V, 48W, 1430 RPM, 265 CFM, 3 Speed, IP55, OAB220 Series | Orion Fans OAB220-11-456 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$109.4400 / $121.6000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$101.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$98.7700 / $125.2400 | Buy Now | |
DISTI #
10238702
|
TestEquity LLC | Orion Fans OAB220-11-456 AC Motorized Impeller, 3 Speed Fan, 115V, 230V, Capacitor Included, OAB220 Series | 0 |
|
$127.0000 | Buy Now |