Part Details for OAB220-11-1 by Orion Fans
Overview of OAB220-11-1 by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OAB220-11-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9560
|
Newark | Fan Blower, 220Mm X 71Mm, 117W, 120Vac, Blower Type:Motorized Impeller, Supply Voltage:120Vac, Voltage Type:Ac, Fan Frame Size:220Mm, External Depth:71Mm, Air Flow - Cfm:530Cfm, Air Flow - M3/Min:-, Noise Rating:70Db, Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OAB220-11-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.6800 / $131.8300 | Buy Now |
DISTI #
1053-1626-ND
|
DigiKey | FAN IMP MTRZD 220X71 115V W/CAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.6000 | Buy Now |
DISTI #
670-OAB220-11-1
|
Mouser Electronics | Blowers & Centrifugal Fans Impeller, 220x76mm Round, 115VAC, 555CFM, 115W, 75.2dBA, Ball, Lead, IP54 RoHS: Compliant | 0 |
|
$108.9400 / $113.2400 | Order Now |
DISTI #
70103369
|
RS | AC Motorized Impeller, 220x220x71mm, 115VAC, 117W, 2650RPM, 530CFM, Leadwire | Orion Fans OAB220-11-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$105.4300 / $124.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$101.6000 | Buy Now |
|
Onlinecomponents.com | AC MOTORIZED IMPELLER, 220mm, 115V RoHS: Compliant | 0 |
|
$98.7700 / $125.2400 | Buy Now |
|
Neutron USA | Blowers 530 CFM, 70 dBA 115VAC, 70W, 2xLeads | 0 |
|
$312.5600 | Buy Now |
DISTI #
10142612
|
TestEquity LLC | Orion Fans OAB220-11-1 AC Motorized Impeller, 115V, 220x71mm, OAB220 Series | 0 |
|
$127.0000 | Buy Now |