Part Details for OA938AP-22-3TB1855 by Orion Fans
Overview of OA938AP-22-3TB1855 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA938AP-22-3TB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7474
|
Newark | Ac Fan, 27Cfm, 7W, 1850Rpm, 92X38Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:27Cfm, Noise Rating:23Db, Power Rating:7W, Ip Rating:Ip55 Rohs Compliant: Yes |Orion Fans OA938AP-22-3TB1855 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2300 / $41.7000 | Buy Now |
DISTI #
1053-OA938AP-22-3TB1855-ND
|
DigiKey | 230VAC 92X38MM METAL Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9549 | Buy Now |
DISTI #
670-OA938AP223TB1855
|
Mouser Electronics | AC Fans Axial Fan, 92x92x38mm, 230VAC, 27CFM, 9W/7W, 23.6dBA, 1850RPM, Ball, Wire, IP55 RoHS: Compliant | 0 |
|
$27.0000 | Order Now |
DISTI #
70859128
|
RS | AC Fan, All Metal, 92x92x38mm, 230VAC, 7W, 1850RPM, 27CFM, 23dB, Terminal | Orion Fans OA938AP-22-3TB1855 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$29.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$27.8000 | Buy Now |
|
Onlinecomponents.com | FAN AC 92X38 230V ALL METAL IP55 TERMINAL, 29cfm RoHS: Compliant | 0 |
|
$26.4300 / $77.5600 | Buy Now |
DISTI #
10141484
|
TestEquity LLC | Orion Fans OA938AP-22-3TB1855 AC Fan, 230V/7W, 27CFM, 92x92x38mm, OA938AP-METAL Series | 0 |
|
$34.7500 | Buy Now |