Part Details for OA938AP-11-2TB by Orion Fans
Overview of OA938AP-11-2TB by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA938AP-11-2TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7459
|
Newark | Ac Fan, 39Cfm, 5W, 2400Rpm, 92X38Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:39Cfm, Noise Rating:23Db, Power Rating:5W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OA938AP-11-2TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6500 / $25.8000 | Buy Now |
DISTI #
1053-1113-ND
|
DigiKey | FAN AXIAL 92X38.5MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
14 In Stock |
|
$16.6771 / $22.5400 | Buy Now |
DISTI #
670-OA938AP112TB
|
Mouser Electronics | AC Fans Axial Fan, 92x92x38mm, 115VAC, 39CFM, 5W, 23dBA, 2400RPM, Ball, Lead Wires RoHS: Compliant | 0 |
|
$17.6700 / $22.5400 | Order Now |
DISTI #
70859115
|
RS | AC Fan, 92x92x38mm, 115VAC, 5W, 2400RPM, 39CFM, 23dB, Dual Ball, Terminal | Orion Fans OA938AP-11-2TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0300 / $22.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.2000 | Buy Now |
|
Onlinecomponents.com | FAN AC 92X38 115V BALL, 32cfm RoHS: Compliant | 0 |
|
$17.1500 / $22.7100 | Buy Now |
DISTI #
10141464
|
TestEquity LLC | Orion Fans OA938AP-11-2TB AC Fan, 115V/5W, 39CFM, 92x92x38mm, OA938AP Series | 0 |
|
$21.5000 | Buy Now |