Part Details for OA938AP-11-1WB1855 by Orion Fans
Results Overview of OA938AP-11-1WB1855 by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA938AP-11-1WB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7458
|
Newark | Ac Fan, 55Cfm, 15W, 3150Rpm, 92X38Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan F... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2300 / $41.7000 | Buy Now |
DISTI #
1053-1507-ND
|
DigiKey | FAN AXIAL 92X38MM 115VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
34 In Stock |
|
$26.0625 / $36.7800 | Buy Now |
DISTI #
670-OA938AP111WB1855
|
Mouser Electronics | AC Fans Axial Fan, 92x92x38mm, 115VAC, 55CFM, 15W, 40.1dBA, 3150RPM, Ball, Wire, IP55 RoHS: Compliant | 0 |
|
$30.8300 / $37.5500 | Order Now |
DISTI #
70289114
|
RS | AC Fan, All Metal, 92x92x38mm, 115VAC, 15W, 3150RPM, 55CFM, 40dB, Leadwire | Orion Fans OA938AP-11-1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$31.7400 / $39.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.8000 | Buy Now |
|
Onlinecomponents.com | FAN AC 92X38 115V ALL METAL IP55 WIRE LEAD 55cfm RoHS: Compliant | 0 |
|
$27.4300 / $35.9500 | Buy Now |
|
Neutron USA | AC Fans 92x38mm 115VAC Metal IP55 Wire Lead | 0 |
|
$93.7400 | Buy Now |
DISTI #
10141475
|
TestEquity LLC | Orion Fans OA938AP-11-1WB1855 AC Fan, 115V/15W, 55CFM, 92x92x38mm, OA938AP-METAL Series | 0 |
|
$33.6300 | Buy Now |
Part Details for OA938AP-11-1WB1855
OA938AP-11-1WB1855 CAD Models
OA938AP-11-1WB1855 Part Data Attributes
|
OA938AP-11-1WB1855
Orion Fans
Buy Now
|
Compare Parts:
OA938AP-11-1WB1855
Orion Fans
Select a part to compare: |
Samacsys Manufacturer | Orion Fans |