Part Details for OA938AP-11/22-1WB by Orion Fans
Overview of OA938AP-11/22-1WB by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA938AP-11/22-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2487
|
Newark | Axial Fan, Ball, 50Cfm, 32Db, 9W, 230Vac, Nominal Rated Voltage Ac:115V/230V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:50Cfm, Noise Rating:32Dba, Power Rating:9W Rohs Compliant: Yes |Orion Fans OA938AP-11/22-1WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$18.9400 / $25.9000 | Buy Now |
DISTI #
1053-1110-ND
|
DigiKey | FAN AXIAL 92X38.5MM 115/230VAC Min Qty: 1 Lead time: 19 Weeks Container: Box |
186 In Stock |
|
$17.9958 / $24.3200 | Buy Now |
DISTI #
670-OA938AP11221WB
|
Mouser Electronics | AC Fans Axial Fan, 92x92x38mm, 115/230VAC, 41CFM, 11W/9W, 33dBA, Ball, Wire RoHS: Compliant | 14 |
|
$18.1300 / $24.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.5600 | Buy Now |
|
Onlinecomponents.com | 92x38mm, dual voltage, 50cfm RoHS: Compliant |
615 In Stock |
|
$18.5000 / $26.3200 | Buy Now |
|
Master Electronics | 92x38mm, dual voltage, 50cfm RoHS: Compliant |
615 In Stock |
|
$18.5000 / $26.3200 | Buy Now |
|
Neutron USA | AC Fans 92mm 115VAC 50CFM | 0 |
|
$89.4400 | Buy Now |
DISTI #
10141345
|
TestEquity LLC | Orion Fans OA938AP-11/22-1WB AC Fan, 115V/230V/9W, 50CFM, Leadwire, 92x92x38mm, OA938AP-DUALV Series | 40 |
|
$23.2000 | Buy Now |