Part Details for OA938AP-1/2-1WB by Orion Fans
Results Overview of OA938AP-1/2-1WB by Orion Fans
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA938AP-1/2-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ORNOA938AP-1/2-1WB
|
Heilind Electronics | FAN AC 92X38 115/230V DUA | Americas - 30 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FAN AC 92X38 110/220V, 50cfm RoHS: Compliant | 0 |
|
$17.2870 / $25.2000 | Buy Now |
DISTI #
ORNOA938AP-1/2-1WB
|
Interstate Connecting Components | FAN AC 92X38 115/230V DUA | 10 |
|
Buy Now | |
|
Karl Kruse GmbH & Co KG | FAN AC 92X38 115/230V DUAL VOLTAGE 50CFM | 2 |
|
RFQ |