Part Details for OA92AP-22-3TB by Orion Fans
Overview of OA92AP-22-3TB by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA92AP-22-3TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7456
|
Newark | Ac Fan, 22Cfm, 6W, 1900Rpm, 92X25Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:22Cfm, Noise Rating:19Db, Power Rating:6W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OA92AP-22-3TB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0000 / $24.0000 | Buy Now |
DISTI #
1053-OA92AP-22-3TB-ND
|
DigiKey | 230VAC 92X25MM Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5136 | Buy Now |
DISTI #
670-OA92AP223TB
|
Mouser Electronics | AC Fans Axial Fan, 92x92x25mm, 230VAC, 22CFM, 6W, 19dBA, 1900RPM, Ball, Lead Wires RoHS: Compliant | 25 |
|
$15.5600 / $26.0100 | Buy Now |
DISTI #
70859113
|
RS | AC Fan, 92x92x25mm, 230VAC, 6W, 1900RPM, 22CFM, 19dB, Dual Ball, Terminal | Orion Fans OA92AP-22-3TB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$16.0000 | Buy Now |
|
Onlinecomponents.com | FAN AC 92X25 220V BALL, 21cfm RoHS: Compliant | 0 |
|
$15.3700 / $43.2000 | Buy Now |
|
Neutron USA | AC Fans Fan AC 92x25mm 220V Ball 21CFM Terminals | 0 |
|
$88.6200 | Buy Now |
DISTI #
10141461
|
TestEquity LLC | Orion Fans OA92AP-22-3TB AC Fan, 230V/6W, 22CFM, 92x92x25mm, OA92AP Series | 0 |
|
$20.0000 | Buy Now |
Part Details for OA92AP-22-3TB
OA92AP-22-3TB CAD Models
OA92AP-22-3TB Part Data Attributes
|
OA92AP-22-3TB
Orion Fans
Buy Now
|
Compare Parts:
OA92AP-22-3TB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |