Part Details for OA92AP-11/22-2WB by Orion Fans
Overview of OA92AP-11/22-2WB by Orion Fans
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA92AP-11/22-2WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7452
|
Newark | Axial Fan, 27Cfm, Ball, 25Mm, 92Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:27Cfm, Noise Rating:22Db, Power Rating:10W, Ip Rating:- Rohs Compliant: Yes |Orion Fans OA92AP-11/22-2WB Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1053-OA92AP-11/22-2WB-ND
|
DigiKey | DUAL VOLTAGE 92X25MM 115/230VAC Min Qty: 40 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3107 | Buy Now |
DISTI #
670-OA92AP11222WB
|
Mouser Electronics | AC Fans Axial Fan, 92x92x25mm, 115/230VAC, 25CFM, 12W/10W, 22dBA, Ball, Wire RoHS: Compliant | 0 |
|
$20.3200 | Order Now |
DISTI #
70859107
|
RS | AC Fan, Dual Voltage, 92x92x25mm, 115/230VAC, 10W, 2300RPM, 27CFM, Leadwire | Orion Fans OA92AP-11/22-2WB RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1200 | RFQ |
|
Onlinecomponents.com | 92x25mm, dual voltage, 27cfm RoHS: Compliant | 0 |
|
$15.3500 / $19.5300 | Buy Now |