Part Details for OA825AP-22-3TS by Orion Fans
Overview of OA825AP-22-3TS by Orion Fans
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC646/QLA | Rochester Electronics | 54AC646 - Octal Tranceiver with Tri-State Outputs (Dual mark 5962-8968201LA) |
Price & Stock for OA825AP-22-3TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-OA825AP223TS
|
Mouser Electronics | AC Fans Axial Fan, 80x80x25mm, 230VAC, 16CFM, 4W, 19dBA, 1900RPM, Sleeve, Lead Wires RoHS: Compliant | 0 |
|
$11.3300 / $11.5000 | Order Now |