Part Details for OA825AP-22-1WB by Orion Fans
Results Overview of OA825AP-22-1WB by Orion Fans
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA825AP-22-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2476
|
Newark | Axial Fan, Ball, 25Cfm, 28Db, 9W, 230Vac, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, F... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$6.0000 | Buy Now |
DISTI #
3937-OA825AP-22-1WB-ND
|
DigiKey | FAN AXIAL 80X27MM 230VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$100.0000 / $109.0900 | Buy Now |
DISTI #
1053-1099-ND
|
DigiKey | FAN AXIAL 80X27MM 230VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$15.0000 / $21.7500 | Buy Now |
DISTI #
670-OA825AP221WB
|
Mouser Electronics | AC Fans Axial Fan, 80x80x25mm, 230VAC, 25CFM, 9W, 28dBA, 3000RPM, Ball, Lead Wires RoHS: Compliant | 26 |
|
$16.7000 / $20.9500 | Buy Now |
DISTI #
70103314
|
RS | AC Fan, 230V,80x80x25mm, 25CFM,9W, 28dBA,3000RPM, Wire Leads | Orion Fans OA825AP-22-1WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$16.9400 / $21.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.0000 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | FAN AC 80X25 220V BALL, 25cfm RoHS: Compliant |
30 In Stock |
|
$15.7600 / $20.6900 | Buy Now |
DISTI #
84025724
|
Verical | AC Fan Axial Ball Bearing 230V 160V to 260V 25CFM 28dB 80 X 80 X 27mm High Speed RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 29 |
|
$21.3720 / $26.8970 | Buy Now |
|
Powell Electronics | AC FANS Min Qty: 1 | 10 |
|
$36.6700 / $40.0000 | Buy Now |
Part Details for OA825AP-22-1WB
OA825AP-22-1WB CAD Models
OA825AP-22-1WB Part Data Attributes
|
OA825AP-22-1WB
Orion Fans
Buy Now
|
Compare Parts:
OA825AP-22-1WB
Orion Fans
Select a part to compare: |
Samacsys Manufacturer | Orion Fans |