There are no models available for this part yet.
Overview of OA825AP-11-3WS by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OA825AP-11-3WS by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
670-OA825AP113WS
|
Mouser Electronics | AC Fans Axial Fan, 80x80x25mm, 115VAC, 16CFM, 4W, 19dBA, 1900RPM, Sleeve, Lead Wires RoHS: Compliant | 0 |
|
$11.3300 / $11.5000 | Order Now |