Part Details for OA825AP-11-2WB by Orion Fans
Overview of OA825AP-11-2WB by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA825AP-11-2WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7440
|
Newark | Axial Fan, 18Cfm, Ball, 25Mm, 80Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:18Cfm, Noise Rating:24Db, Power Rating:6W, Current Rating:-Rohs Compliant: Yes |Orion Fans OA825AP-11-2WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0000 / $24.0000 | Buy Now |
DISTI #
1053-1095-ND
|
DigiKey | FAN AXIAL 80X27MM 115VAC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$15.5136 / $20.9700 | Buy Now |
DISTI #
670-OA825AP112WB
|
Mouser Electronics | AC Fans Axial Fan, 80x80x25mm, 115VAC, 18CFM, 6W, 24dBA, 2300RPM, Ball, Lead Wires RoHS: Compliant | 0 |
|
$16.3700 / $21.3300 | Order Now |
DISTI #
70103551
|
RS | AC Fan, 115V,80x80x38mm, 18CFM,6W, 24dBA, 2300RPM, Wire Leads | Orion Fans OA825AP-11-2WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$17.1100 / $21.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.0000 | Buy Now |
|
Onlinecomponents.com | FAN AC 80X25 115V BALL, 18cfm RoHS: Compliant | 0 |
|
$15.9600 / $21.1200 | Buy Now |
|
Neutron USA | AC Fans Fan AC 80x25mm 115V Ball 18CFM Wires | 0 |
|
$79.5100 | Buy Now |
DISTI #
10141421
|
TestEquity LLC | Orion Fans OA825AP-11-2WB AC Fan, 115V/6W, 18CFM, 80x80x25mm, OA825AP Series | 0 |
|
$20.0000 | Buy Now |