Part Details for OA825AP-11-2TB by Orion Fans
Overview of OA825AP-11-2TB by Orion Fans
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA825AP-11-2TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2472
|
Newark | Axial Fan, Ball, 18Cfm, 24Db, 6W, 115Vac, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:26Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:18Cfm, Noise Rating:24Dba, Power Rating:6W Rohs Compliant: Yes |Orion Fans OA825AP-11-2TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$14.1200 | Buy Now |
DISTI #
1053-1094-ND
|
DigiKey | FAN AXIAL 80X27MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
79 In Stock |
|
$15.5136 / $20.9700 | Buy Now |
DISTI #
670-OA825AP112TB
|
Mouser Electronics | AC Fans Axial Fan, 80x80x25mm, 115VAC, 18CFM, 6W, 24dBA, 2300RPM, Ball, Lead Wires RoHS: Compliant | 20 |
|
$15.5100 / $20.9700 | Buy Now |
DISTI #
70859089
|
RS | AC Fan, 80x80x25mm, 115VAC, 6W, 2300RPM, 18CFM, 24dB, Dual Ball, Terminal | Orion Fans OA825AP-11-2TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$17.6100 / $22.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.0000 | Buy Now |
|
Onlinecomponents.com | FAN AC 80X25 115V BALL, 18cfm RoHS: Compliant | 0 |
|
$15.9600 / $21.1200 | Buy Now |
|
Neutron USA | AC Fans Fan AC 80x25mm 115V Ball 18CFM Terminals | 0 |
|
$79.7600 | Buy Now |
DISTI #
10141420
|
TestEquity LLC | Orion Fans OA825AP-11-2TB AC Fan, 115V/6W, 18CFM, 80x80x25mm, OA825AP Series | 0 |
|
$20.0000 | Buy Now |