Part Details for OA825AP-11/22-1WB by Orion Fans
Overview of OA825AP-11/22-1WB by Orion Fans
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA825AP-11/22-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1569
|
Newark | Ac Fan, Ball, 80Mm, 3000Rpm, 115V/230V Rohs Compliant: Yes |Orion Fans OA825AP-11/22-1WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$17.8500 / $24.4200 | Buy Now |
DISTI #
89AH2474
|
Newark | Axial Fan, Ball, 25Cfm, 28Db, 9W, 230Vac, Nominal Rated Voltage Ac:115V/230V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:25Cfm, Noise Rating:28Dba, Power Rating:9W Rohs Compliant: Yes |Orion Fans OA825AP-11/22-1WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0000 / $24.6100 | Buy Now |
DISTI #
1053-1091-ND
|
DigiKey | FAN AXIAL 80X27MM 115/230VAC Min Qty: 1 Lead time: 19 Weeks Container: Box |
150 In Stock |
|
$17.1038 / $23.1200 | Buy Now |
DISTI #
670-OA825AP11221WB
|
Mouser Electronics | AC Fans Axial Fan, 80x80x25mm, 115/230VAC, 22CFM, 11W/9W, 28dBA, Ball, Wire RoHS: Compliant | 11 |
|
$17.2300 / $23.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.6400 | Buy Now |
|
Onlinecomponents.com | 80x25mm, dual voltage, 25cfm |
129 In Stock |
|
$17.4100 / $26.8300 | Buy Now |
DISTI #
68479885
|
Verical | AC Fan Axial Ball Bearing 115V/230V 100V to 240V 25CFM 28dB 80 X 80 X 25mm High Speed Min Qty: 2 Package Multiple: 1 Date Code: 2302 | Americas - 125 |
|
$21.0989 / $33.6637 | Buy Now |
DISTI #
4035199
|
element14 Asia-Pacific | AC FAN, BALL, 80MM, 3000RPM, 115V/230V RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$18.5784 / $25.1771 | Buy Now |
DISTI #
4035199
|
Farnell | AC FAN, BALL, 80MM, 3000RPM, 115V/230V RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 25 |
|
$29.7445 / $42.0806 | Buy Now |
|
Master Electronics | 80x25mm, dual voltage, 25cfm |
129 In Stock |
|
$17.4100 / $26.8300 | Buy Now |