Part Details for OA825AP-11/22-1WB (ALTERNATE: OA825AP-1/2-1WB) by Orion Fans
Overview of OA825AP-11/22-1WB (ALTERNATE: OA825AP-1/2-1WB) by Orion Fans
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA825AP-11/22-1WB (ALTERNATE: OA825AP-1/2-1WB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70103682
|
RS | AC Fan, 115/230V,80x80x25mm, 25CFM,9W, 28dBA,3000RPM, Wire Leads | Orion Fans OA825AP-11/22-1WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 26 |
|
$19.4100 / $24.2600 | Buy Now |