Part Details for OA80AP-22-2WB1855 by Orion Fans
Overview of OA80AP-22-2WB1855 by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA80AP-22-2WB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7436
|
Newark | Ac Fan, 26Cfm, 10W, 2500Rpm, 80X38Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:26Cfm, Noise Rating:30Db, Power Rating:10W Rohs Compliant: Yes |Orion Fans OA80AP-22-2WB1855 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5200 / $49.6600 | Buy Now |
DISTI #
1053-OA80AP-22-2WB1855-ND
|
DigiKey | 230VAC 80X38MM METAL Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1002 | Buy Now |
DISTI #
670-OA80AP222WB1855
|
Mouser Electronics | AC Fans Axial Fan, 80x80x38mm, 230VAC, 26CFM, 10W, 30.4dBA, 2450RPM, Ball, Wire, IP55 RoHS: Compliant | 0 |
|
$32.1000 | Order Now |
DISTI #
70859103
|
RS | AC Fan, All Metal, 80x80x38mm, 230VAC, 10W, 2500RPM, 26CFM, 30dB, Leadwire | Orion Fans OA80AP-22-2WB1855 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$44.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$33.1100 | Buy Now |
|
Onlinecomponents.com | FAN AC 80X38 230V ALL METAL IP55 WIRE LEAD, 26cfm RoHS: Compliant | 0 |
|
$31.4700 / $92.3600 | Buy Now |
DISTI #
10141449
|
TestEquity LLC | Orion Fans OA80AP-22-2WB1855 AC Fan, 230V/10W, 26CFM, 80x80x38mm, OA80AP-METAL Series | 0 |
|
$41.3800 | Buy Now |
Part Details for OA80AP-22-2WB1855
OA80AP-22-2WB1855 CAD Models
OA80AP-22-2WB1855 Part Data Attributes
|
OA80AP-22-2WB1855
Orion Fans
Buy Now
|
Compare Parts:
OA80AP-22-2WB1855
Orion Fans
|
Samacsys Manufacturer | Orion Fans |