Part Details for OA80AP-11-1TB1855 by Orion Fans
Overview of OA80AP-11-1TB1855 by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA80AP-11-1TB1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7423
|
Newark | Ac Fan, 33Cfm, 13W, 3200Rpm, 80X38Mm, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:33Cfm, Noise Rating:35Db, Power Rating:13W Rohs Compliant: Yes |Orion Fans OA80AP-11-1TB1855 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5200 / $49.6600 | Buy Now |
DISTI #
1053-1502-ND
|
DigiKey | FAN AXIAL 80X38MM 115VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
82 In Stock |
|
$32.3510 / $43.3900 | Buy Now |
DISTI #
670-OA80AP111TB1855
|
Mouser Electronics | AC Fans Axial Fan, 80x80x38mm, 115VAC, 33CFM, 13W, 35.3dBA, 3200RPM, Ball, Wire, IP55 RoHS: Compliant | 12 |
|
$32.8500 / $43.3900 | Buy Now |
DISTI #
70289109
|
RS | AC Fan, 115V,80x80x38mm, 28CFM,35dB, 15W, 2750RPM, Terminals | Orion Fans OA80AP-11-1TB1855 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$36.4200 / $45.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.1100 | Buy Now |
|
Bisco Industries | 14 |
|
Buy Now | ||
|
Onlinecomponents.com | 80x38mm 115vac all metal IP55 terminal RoHS: Compliant | 0 |
|
$33.0600 / $43.7100 | Buy Now |
|
Powell Electronics | 80x38mm 115vac all metal IP55 terminal Min Qty: 1 | 23 |
|
$38.2000 / $45.1400 | Buy Now |
|
Neutron USA | AC Fans Fan AC 80x38mm 115V All Metal IP55 Term. | 0 |
|
$150.2400 | Buy Now |
DISTI #
10141440
|
TestEquity LLC | Orion Fans OA80AP-11-1TB1855 AC Fan, 115V/13W, 33CFM, 80x80x38mm, OA80AP-METAL Series | 0 |
|
$41.3800 | Buy Now |