Part Details for OA80AP-11/22-3WB by Orion Fans
Overview of OA80AP-11/22-3WB by Orion Fans
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA80AP-11/22-3WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7431
|
Newark | Axial Fan, 24Cfm, Ball, 38Mm, 80Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:17Cfm, Noise Rating:18Db, Power Rating:5W, Current Rating:-Rohs Compliant: Yes |Orion Fans OA80AP-11/22-3WB RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1053-OA80AP-11/22-3WB-ND
|
DigiKey | DUAL VOLTAGE 80X38MM 115/230VAC Min Qty: 40 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3107 | Buy Now |
DISTI #
670-OA80AP11223WB
|
Mouser Electronics | AC Fans Axial Fan, 80x80x38mm, 115/230VAC, 17CFM, 5W, 18dBA, 1700RPM, Ball, Wire, IP55 RoHS: Compliant | 0 |
|
$19.4000 / $20.0000 | Order Now |
DISTI #
70859096
|
RS | AC Fan, Dual Voltage, 80x80x38mm, 115/230VAC, 5W, 1600RPM, 17CFM, 18dB, Leadwire | Orion Fans OA80AP-11/22-3WB RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1000 | RFQ |
|
Onlinecomponents.com | 80x38mm, dual voltage, 17cfm RoHS: Compliant | 0 |
|
$15.3500 / $19.5300 | Buy Now |