Part Details for OA80AP-11/22-1WB by Orion Fans
Overview of OA80AP-11/22-1WB by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA80AP-11/22-1WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2465
|
Newark | Axial Fan, Ball, 31Cfm, 29Db, 12W, 230V, Nominal Rated Voltage Ac:115V/230V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:31Cfm, Noise Rating:29Dba, Power Rating:12W Rohs Compliant: Yes |Orion Fans OA80AP-11/22-1WB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0000 / $24.6100 | Buy Now |
DISTI #
1053-1078-ND
|
DigiKey | FAN AXIAL 80X38MM 115/230VAC Min Qty: 1 Lead time: 19 Weeks Container: Box |
12 In Stock |
|
$17.1038 / $23.1200 | Buy Now |
DISTI #
670-OA80AP11221WB
|
Mouser Electronics | AC Fans Axial Fan, 80x80x38mm, 115/230VAC, 31CFM, 12W, 29dBA, 3250RPM, Ball, Wire, IP55 RoHS: Compliant | 11 |
|
$17.2300 / $23.1200 | Buy Now |
DISTI #
70244928
|
RS | AC Fan, 115/230V,80x80x38mm,31CFM, 12W, 29dB,3000RPM, Wire Leads | Orion Fans OA80AP-11/22-1WB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$19.4100 / $24.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.6400 | Buy Now |
|
Onlinecomponents.com | 80x38mm, dual voltage, 31cfm RoHS: Compliant |
20 In Stock |
|
$19.2500 / $39.7000 | Buy Now |
|
Master Electronics | 80x38mm, dual voltage, 31cfm RoHS: Compliant |
20 In Stock |
|
$19.2500 / $39.7000 | Buy Now |
|
Neutron USA | AC Fans 80mm 115VAC 31CFM | 0 |
|
$88.5500 | Buy Now |
DISTI #
10141342
|
TestEquity LLC | Orion Fans OA80AP-11/22-1WB AC Fan, 115V/230V/12W, 31CFM, Leadwire, 80x80x38mm, OA80AP-DUALV Series | 55 |
|
$22.0500 | Buy Now |