Datasheets
OA80AP-11/22-1WB by:

AC Fan,

Part Details for OA80AP-11/22-1WB by Knight Electronics Inc

Overview of OA80AP-11/22-1WB by Knight Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for OA80AP-11/22-1WB

OA80AP-11/22-1WB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OA80AP-11/22-1WB Part Data Attributes:

OA80AP-11/22-1WB Knight Electronics Inc
Buy Now Datasheet
Compare Parts:
OA80AP-11/22-1WB Knight Electronics Inc AC Fan,
Part Life Cycle Code Active
Ihs Manufacturer KNIGHT ELECTRONICS INC
Reach Compliance Code unknown
Additional Feature APPROVALS: UL
Airflow 31 CFM
Approvals CE;CUL;TUV
Bearing Type BALL
Body Material POLYBUTYLENE TEREPHTHALATE
Construction AXIAL
Height 38 mm
Length 80 mm
Life Expectancy 80000 h
Noise 29 dB
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Pressure 5.588 mmH2O
Rated Power 12 W
Rated Voltage 230 V
Speed 3250 rpm
Thermal Support Device Type AC FAN
Weight 371.946 g
Width 80 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OA80AP-11/22-1WB by Knight Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OA80AP-11/22-1WB by Knight Electronics Inc

  • Please alert me when OA80AP-11/22-1WB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OA80AP-11/22-1WB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OA80AP-11/22-1WB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OA80AP-11/22-1WB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OA80AP-11/22-1WB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OA80AP-11/22-1WB by Knight Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: