-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2455
|
Newark | Axial Fan, Ball, 110Cfm, 44Db, 24W, 115V, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:110Cfm, Noise Rating:44Dba, Power Rating:24W Rohs Compliant: Yes |Orion Fans OA4715-12TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1200 / $19.8500 | Buy Now |
DISTI #
1053-1072-ND
|
DigiKey | FAN AXIAL 120X38MM 120VAC TERM Min Qty: 1 Lead time: 19 Weeks Container: Box |
1518 In Stock |
|
$13.5744 / $18.3500 | Buy Now |
DISTI #
670-OA4715-12TB
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 115VAC, 110CFM, 24W, 44.2dBA, 2980RPM, Ball, Terminals RoHS: Compliant | 366 |
|
$14.2100 / $19.0500 | Buy Now |
DISTI #
70103310
|
RS | AC Fan, 120V,50/60Hz, 120x120x38mm, 110CFM, 24W,44dBA, Terminals | Orion Fans OA4715-12TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 107 |
|
$15.4000 / $19.2500 | Buy Now |
|
Future Electronics | OA471 Series 3000 RPM 120 x 120 x 38 mm 110 CFM 120 V Dual Ball Bearing AC Fan RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$16.2600 / $17.0700 | Buy Now |
|
Bisco Industries | 30 |
|
Buy Now | ||
DISTI #
ORNOA4715-12TB
|
Heilind Electronics | Americas - 3 in Stock |
|
$17.5000 | Buy Now | |
|
Onlinecomponents.com | FAN AC 120X38 120V BALL, 111cfm RoHS: Compliant |
364 In Stock |
|
$13.8200 / $21.3400 | Buy Now |
DISTI #
78961793
|
Verical | AC Fan Ball Bearing 120V 0.3A 24W 50Hz/60Hz 3000RPM 110CFM 44dB Flange Mount Min Qty: 3 Package Multiple: 1 Date Code: 2228 | Americas - 353 |
|
$16.8365 / $26.3132 | Buy Now |
DISTI #
ORNOA4715-12TB
|
Interstate Connecting Components | 1 |
|
$17.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy