Part Details for OA2R10MV1 by Crouzet
Results Overview of OA2R10MV1 by Crouzet
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA2R10MV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2214
|
Newark | Analogue Timer, On-Delay, 0.5S-10Days, Product Range:Syr-Line Series, Timer Functions:On-Delay, N... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$75.5000 | Buy Now |
DISTI #
966-1916-ND
|
DigiKey | RELAY TIME DELAY 240HR 10A 250V Min Qty: 1 Lead time: 15 Weeks Container: Box |
67 In Stock |
|
$66.6200 | Buy Now |
DISTI #
874-OA2R10MV1
|
Mouser Electronics | Timers Syr-Line Plug-In Timer OA2R, 12-240 VAC/DC, 2 C/O, 10 A, 0.5 - 10 days, 35 mm RoHS: Compliant | 27 |
|
$75.5000 | Buy Now |
DISTI #
71485244
|
RS | Time Delay Relay, On-Delay, 0.5 Sec-10 Days, 10 A, 8-Pin Octal, OA2R Series | Crouzet OA2R10MV1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 712 |
|
$54.3600 / $67.9500 | Buy Now |
DISTI #
CZTOA2R10MV1
|
Heilind Electronics | TIMR,8P PLGIN,12-240VAC/DC, FNCT A,2X10A,0.5S-10DAY | Americas - 27 in Stock |
|
$45.8689 / $59.5320 | Buy Now |
|
Onlinecomponents.com | Analog Timer - Syr-Line Series - On-Delay - 7 Ranges - 0.5 s - 10 Days - 2 Changeover Relays. RoHS: Compliant |
199 In Stock |
|
$44.3000 / $59.2400 | Buy Now |
DISTI #
77835707
|
Verical | OA2R10MV1 Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 111 |
|
$75.6941 / $77.9882 | Buy Now |
DISTI #
61239413
|
Verical | OA2R10MV1 Min Qty: 1 Package Multiple: 1 | Americas - 84 |
|
$61.2200 / $65.9600 | Buy Now |
DISTI #
87259061
|
Verical | OA2R10MV1 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$92.0080 / $99.4420 | Buy Now |
DISTI #
OA2R10MV1
|
TME | Timer, 0,5s÷10days, DPDT, 250VAC/10A, Usup: 12÷240VAC, 12÷240VDC Min Qty: 1 | 3 |
|
$64.7300 / $74.6900 | Buy Now |
Part Details for OA2R10MV1
OA2R10MV1 CAD Models
OA2R10MV1 Part Data Attributes
|
OA2R10MV1
Crouzet
Buy Now
|
Compare Parts:
OA2R10MV1
Crouzet
Select a part to compare: |
Samacsys Manufacturer | Crouzet |