Part Details for OA254LFGS111TXC by Orion Fans
Overview of OA254LFGS111TXC by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA254LFGS111TXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1768-ND
|
DigiKey | FAN TUBEAXIAL 317X317MM 115VAC Min Qty: 1 Lead time: 19 Weeks Container: Box |
9 In Stock |
|
$116.4592 / $140.4600 | Buy Now |
DISTI #
670-OA254LFGS111TXC
|
Mouser Electronics | AC Fans Louvered Filter Fan Slide Guard Kit with 254mm Fan, 317x130.5mm, 115VAC, IP55 RoHS: Compliant | 0 |
|
$116.4500 / $140.3700 | Order Now |
DISTI #
71085180
|
RS | Louvered Filter Fan Slide Guard Kit, with 254 Fan Installed,115V | Orion Fans OA254LFGS111TXC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.0100 / $157.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$117.3600 | Buy Now |
|
Onlinecomponents.com | Louvered Filter Fan Slide Guard Kit with 254 mm Fan Installed, 115V RoHS: Compliant | 0 |
|
$113.8700 / $141.9700 | Buy Now |
DISTI #
10142419
|
TestEquity LLC | Orion Fans OA254LFGS111TXC Louvered Filter Fan Slide Guard Kit w/Fan, 850CFM, 115V, Gray, OA254LFGS-XC Series | 0 |
|
$146.7000 | Buy Now |
Part Details for OA254LFGS111TXC
OA254LFGS111TXC CAD Models
OA254LFGS111TXC Part Data Attributes
|
OA254LFGS111TXC
Orion Fans
Buy Now
|
Compare Parts:
OA254LFGS111TXC
Orion Fans
|
Samacsys Manufacturer | Orion Fans |