Part Details for OA254AN-22-3TB by Orion Fans
Overview of OA254AN-22-3TB by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OA254AN-22-3TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7349
|
Newark | Ac Fan, 320Cfm, 32W, 1100Rpm, 254X89Mm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:254Mm, External Depth:89Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:320Cfm, Noise Rating:48Db, Power Rating:32W Rohs Compliant: Yes |Orion Fans OA254AN-22-3TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.1100 / $126.6600 | Buy Now |
DISTI #
1053-1065-ND
|
DigiKey | FAN AXIAL 254X89MM 230VAC TERM Min Qty: 6 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$101.0617 | Buy Now |
DISTI #
670-OA254AN223TB
|
Mouser Electronics | AC Fans Tubeaxial Fan, 254x254x89mm, 230VAC, 320CFM, 32W, 48dBA, 1100RPM, Ball, Leads RoHS: Compliant | 0 |
|
$101.0600 | Order Now |
DISTI #
70103306
|
RS | AC Fan, 230V,50/60Hz, 254x89mm, Round,555CFM,35W,48dBA, 1550RPM, Terminals | Orion Fans OA254AN-22-3TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.0800 / $105.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$84.4400 | Buy Now |
|
Onlinecomponents.com | FAN AC 254MM(10") 230V, 320cfm RoHS: Compliant |
16 In Stock |
|
$95.1700 / $135.4200 | Buy Now |
DISTI #
54330855
|
Verical | AC Fan Axial Ball Bearing 230V 160V to 260V 320CFM 48dB 254 X 89mm Low Speed RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2037 | Americas - 15 |
|
$128.9210 / $176.0460 | Buy Now |
|
Master Electronics | FAN AC 254MM(10") 230V, 320cfm RoHS: Compliant |
16 In Stock |
|
$95.1700 / $135.4200 | Buy Now |
|
Neutron USA | AC Fans Fan AC 254mm 230VAC 555CFM Ball Terminal | 7 |
|
$289.1700 | Buy Now |
DISTI #
10141756
|
TestEquity LLC | Orion Fans OA254AN-22-3TB AC Fan, 230V/32W, 320CFM, 254x89mm, OA254AN Series | 0 |
|
$105.5500 | Buy Now |